You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 1SBL156001R2001
Contactor, 12.5 A, DIN Rail, 690 V, 3PST-NO, 3 Pole, 5.5 kW
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SBL156001R2001
- Order Code:
- 2564893
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- AF12Z-30-01-20
- Technical Datasheet:
- 1SBL156001R2001 Datasheet
Product Range Selector (AF12Z)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- 3PST-NO
- :
- 3 Pole
- :
- -
- :
- -
- :
- AF12Z
Technical Documents (2)
Product Overview
- 3 NO main contacts, 1 NC of auxiliary contacts
- Rated operational voltage is 690V, rated frequency is 50 / 60Hz (auxiliary circuit)
- Rated impulse withstand voltage is 6KV
- Rated control circuit voltage range from 12 to 20V (DC operation)
- Screw terminals type
- acc. to IEC 60529, IEC 60947-1, EN 60529 auxiliary terminals IP20 degree of protection
- Ambient air temperature range from -25 to 60°C
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,442.51 (¥13,686.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.