You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB AF12-30-10-11

Contactor, AC/DC Operated, 12.5 A, DIN Rail, 690 V, 3PST-NO, 3 Pole, 5.5 kW

ABB AF12-30-10-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
AF12-30-10-11
Order Code:
2564892
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AF12
Also Known As:
AF12-30-10-11
Technical Datasheet:
AF12-30-10-11   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AF12)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12.5A

:
DIN Rail

:
690V

:
3PST-NO

:
3 Pole

:
5.5kW

:
28A

:
60V

:
60V

:
-

:
28A

:
12A

:
AF12

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

AF12-30-10-11 is a 3 pole, 690V IEC or 600 UL block contactor with 1 built-in auxiliary contact and screw terminals, controlling motors up to 5.5kW/400VAC (AC-3) or 7-1/2hp/480V UL and switching power circuits up to 28A (AC-1) or 28A UL general use. Thanks to the AF technology, the contactor has a wide control voltage range (24-60V 50/60Hz and 20-60VDC), managing large control voltage variations, reducing panel energy consumption, and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a compact solution. AF contactors have a block-type design, and can be easily extended with add-on auxiliary contact blocks and an additional wide range of accessories.
  • Auxiliary circuit 690V, main circuit 690V rated operational voltage
  • 6kV rated impulse withstand voltage, 18A continuous current rating NEMA
  • 3600 cycles per hour maximum mechanical switching frequency
  • Auxiliary circuit 50/60Hz, control circuit 50/60Hz, main circuit 50/60Hz rated frequency
  • Rated operational current AC-1 (Ie) of 28A ((690V) 40°C)A, 28A((690V) 60°C ), 24A((690V) 70°C)
  • IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, CSA C22.2 No. 60947-4-1 standards
  • Dimension is 45 x 77 x 86mm (W x D x H)
  • Ambient air temperature range from -25 to 60°C

Also Known As

AF12-30-10-11

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,605.40 ( ¥9,465.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,605.40 (¥9,465.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --