You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB ACS480-04-12A7-4+J424+OL540
Inverter Drive, ACS480 Series, Three Phase, 5.5 kW, 380 to 480 Vac, RDUM-01 Control Panel, RJ51
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- ACS480-04-12A7-4+J424+OL540
- Order Code:
- 3050526
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ACS480-04-12A7-4+J424+OL540 Datasheet
Product Range Selector (ACS480)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Variable Frequency Drive
- :
- AC Motors
Technical Documents (2)
Product Overview
- 3-phases, IP20 degree of protection
- 58.80dB sound, 47.5 to 63Hz frequency
- 380 to 480V input voltage, module mounting
- 2 analogue inputs/outputs, 9.4A output current, heavy-duty use
- 12A output current, light-overload use
- 12.6A output current, normal use, 4kW output power, heavy-duty use
- 5.5KW output power, light-overload use, 8.7KVA apparent power output
- 16W standby loss, dimension is 208 x 223 x 97mm (D x H x W)
Available for back order
More stock available to supplier lead times which is approximately 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥146,004.25 (¥160,604.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.