You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB ACS355-03E-01A9-4
Inverter Drive, Machinery, ACS355 Series, Three Phase, 550 W, 380 Vac to 480 Vac
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- ACS355-03E-01A9-4
- Order Code:
- 2628057
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ACS355-03E-01A9-4 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC Motors
Technical Documents (2)
Product Overview
- Output power normal use is 0.55KW, 0.75hp
- Output current normal use is 1.9A
- Enclosure class is IP20
- EMC filter connected, 50Hz frequency
- Input voltage range from 250VDC to 800VDC
- Wall mounted mounting type
- Ambient temperature range from -10°C to 40°C
- Vector control capable of running both asynchronous motors and permanent magnet motors
- Simple and visual sequence programming to make independent and repeatable operation sequences
Applications
Motor Drive & Control
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥59,547.55 (¥65,502.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.