You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB ACS355-01E-04A7-2

Inverter Drive, Machinery, ACS355 Series, Single Phase, 750 W, 200 Vac to 240 Vac

ABB ACS355-01E-04A7-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS355-01E-04A7-2
Order Code:
2628052
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Motors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ACS355-01E-04A7-2 from ABB is a 200VAC to 240VAC single phase AC supply. ACS355 drives are designed for the machine building sector. In serial type manufacturing the consumed time per unit is critical. The drive is designed to be the fastest drive in terms of installation, setting parameters and commissioning. The basic product has been made as user-friendly as possible, yet providing high intelligence. The drive offers diverse functionality to cater for the most demanding needs. With the FlashDrop tool the drive can be pre-configured in seconds without powering the drive. The drive’s application macros and assistants enable fast and easy commissioning.
  • Output power normal use is 0.75KW, 1hp
  • Output current normal use is 4.7A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • Input voltage range from 125VDC to 400VDC
  • Wall mounted mounting type
  • Ambient temperature range from -10°C to 40°C
  • Vector control capable of running both asynchronous motors and permanent magnet motors
  • Simple and visual sequence programming to make independent and repeatable operation sequences

Applications

Motor Drive & Control

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥41,631.68 ( ¥45,794.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥41,631.68 (¥45,794.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --