You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB ACS310-03E-02A1-4

Inverter Drive, General Purpose, ACS310 Series, Three Phase, 550 W, 380 V to 480 V

ABB ACS310-03E-02A1-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS310-03E-02A1-4
Order Code:
2628036
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ACS310)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Variable Speed Drive

:
High-Efficiency IE4 Motors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ACS310-03E-02A1-4 from ABB is a 380VAC to 480VAC three phase AC supply. ABB general purpose drive ACS310 is dedicated to variable torque applications such as booster pumps and centrifugal fans. It has powerful features which benefit pump and fan applications including built-in PID controllers and PFC that varies drive’s performance in response to changes in pressure, flow or other external data. The built-in energy efficiency calculators are an energy optimizer that helps to improve system’s energy efficiency while operating at partial loads. Load analyzer is a built-in statistical tool to analyze the drive as well as motor dimensioning and analyze process energy efficiency. Even drive’s internal fan is controlled by software to reduce noise and losses, improving energy efficiency. These features combined with preprogrammed application macros, an intuitive user interface and several assistant screens, speed up the installation, parameter setting and commissioning of the drive.
  • Output power normal use is 0.55KW, 0.75hp
  • Output current normal use is 2.1A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • UL, cUL, CE, C-tick and GOST R approvals
  • Wall mounted mounting type
  • Embedded Modbus EIA485 interface
  • FlashDrop tool for fast parameter setting
  • Ambient temperature range from -10°C to +50°C

Applications

Motor Drive & Control

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥55,709.99 ( ¥61,280.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥55,709.99 (¥61,280.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --