You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB ACS150-03E-04A1-4
Inverter Drive, Micro, ACS150 Series, Three Phase, 1.5 kW, 380 V to 480 V
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- ACS150-03E-04A1-4
- Order Code:
- 2628026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ACS150-03E-04A1-4 Datasheet
Product Range Selector (ACS150)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Variable Speed Drive
- :
- AC Motors
Technical Documents (1)
Product Overview
- Output power normal use is 1.5KW, 2hp
- Output current normal use is 4.1A
- Enclosure class is IP20
- EMC filter connected, 50Hz frequency
- UL, cUL, CE, C-tick and GOST R approvals
- Cabinet / wall mounting type
- Built-in brake chopper
Applications
Motor Drive & Control
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥59,853.50 (¥65,838.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.