You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB A75-30-11-230V-50HZ

Contactor, 75 A, DIN Rail, 230 VAC, DPDT, 3 Pole, 40 kW

ABB A75-30-11-230V-50HZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
A75-30-11-230V-50HZ
Order Code:
8640831
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1SBL411001R8811
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The A75-30-11-230V-50HZ from ABB is a three pole block contactor with normally open (NO) contacts. This contactor is mainly used for controlling 3-phase motors and generally for controlling power circuits. It can also be used for many other applications such as isolation and capacitor switching.
  • Approved by IEC 947-1/947-4-1, EN 60 947-1/ 60 947-4-1, UL, CSA, CCC, GOST and cUL standards
  • Rated operational voltage of 1000V for main circuit
  • Rated operational current of 125A at 690V (AC-1), 75A (AC-3) and 3A (AC-15) at 380V/440V
  • Rated operational power of 40KW at 415V (AC-3)
  • Maximum breaking capacity of 1300A at 440V and 630A at 690V
  • Rated control circuit voltage of 230V
  • Ambient air temperature range from -25°C to 55°C (close to contactor fitted with thermal O/L relay)
  • IP20 degree of protection

Applications

Automation & Process Control, Industrial, Lighting, Motor Drive & Control

Also Known As

1SBL411001R8811

No Longer Manufactured

¥73,130.84 ( ¥80,443.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥73,130.84 (¥80,443.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --