You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 2TLA010041R0601
Safety Relay, 24 VDC, 4PST-NO, SPST-NC, Sentry BSR23P Series, DIN Rail, 5 A, Push In
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 2TLA010041R0601
- Order Code:
- 4247880
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SENTRY BSR23P
- Technical Datasheet:
- 2TLA010041R0601 Datasheet
Product Range Selector (Sentry BSR23P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- 4PST-NO, SPST-NC
- :
- Sentry BSR23P Series
- :
- DIN Rail
- :
- 5A
- :
- Push In
- :
- 250V
- :
- -
- :
- -
- :
- IP20, IP54
Technical Documents (1)
Product Overview
- Expansion relay - must be monitored by another device for higher than PLC function
- Start/test input sub-function, no time delay timer relay type
- 24VDC rated control supply voltage (Us), IP20 degree of protection
- 6.5mm wire stripping length
- 22.5mm product net width, 120mm product net height, 120mm product net depth / length
- IS0 13849 standard
- Operating ambient air temperature range from -25 to +65°C
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,543.13 (¥32,497.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.