You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 2CMA193519R1000
Pin & Sleeve Connector, 32 A, 415 V, Cable Mount, Plug, 3P+N+E, Red
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 2CMA193519R1000
- Order Code:
- 2428780
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2CMA193519R1000 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- 2.5 to 6mm² Cable cross section
- 50 to 60Hz Frequency
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32A
- :
- 415V
- :
- Cable Mount
- :
- Plug (View Associated Connectors)
- :
- 3P+N+E
- :
- Red
- :
- IP44
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,910.73 (¥3,201.80) | ( ) |
10+ | ¥2,890.02 (¥3,179.02) | ( ) |
25+ | ¥2,869.30 (¥3,156.23) | ( ) |
100+ | ¥2,777.20 (¥3,054.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.