You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 1SVR405651R2100
Relay Socket, DIN Rail, Screw, 11 Pins, 7 A, 250 V, CR-M
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SVR405651R2100
- Order Code:
- 2911904
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CR-M3LS
- Technical Datasheet:
- 1SVR405651R2100 Datasheet
Product Range Selector (CR-M)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Screw
- :
- 11Pins
- :
- 7A
- :
- 250V
- :
- CR-M
Technical Documents (2)
Product Overview
- The CR-M3LS Logical socket is an accessory for ABB's CR-M series interface relays. Relays are a significant element in contemporary industrial processes
- Interface relays allow for small voltage signals to switch much larger loads. For example: a 24VDC 10mA signal can be used to switch a 230VAC 16A load
- Galvanic isolation: Interface relays are excellently suited to ensure safe galvanic isolation, i.e. separation between control circuit and load circuit
- Beyond logical sockets: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - locally and worldwide
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥792.06 (¥871.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.