You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 1SVR405601R1000
Power Relay, Interface, DPDT, 24 VDC, 8 A, CR-P, Socket, Non Latching
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SVR405601R1000
- Order Code:
- 2911913
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CR-P024DC2
- Technical Datasheet:
- 1SVR405601R1000 Datasheet
Product Range Selector (CR-P)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 24VDC
- :
- 8A
- :
- CR-P
- :
- Socket
- :
- Non Latching
- :
- 250V
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
- :
- 360ohm
Technical Documents (2)
Product Overview
- The CR-P024DC2 pluggable interface relay is a part of ABB's CR-range. The high quality material provides a higher mechanical and electrical lifetime
- Operational benefits: In the view of longer periods of service, the down time of the application is reduced which results in a saving of costs and time
- Compact design: With their slim width the CR series reduce its space inside switch boards, so they will become more compact. Different accessories are available
- Selected prodcuts are available with different connection terminals (screw and spring connection) and thus offer the ideal solutions for your requirements
- Available accessories: Standard sockets, logic sockets, pluggable function modules, holder and marker
Also Known As
764 In stock Need more?
764 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,127.53 (¥1,240.28) | ( ) |
5+ | ¥1,042.54 (¥1,146.79) | ( ) |
10+ | ¥978.42 (¥1,076.26) | ( ) |
20+ | ¥944.25 (¥1,038.68) | ( ) |
50+ | ¥911.17 (¥1,002.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.