You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SVR405600R4000

Power Relay, IP67, SPDT, 12 VDC, 16 A, CR-P Series, Socket, DC

ABB 1SVR405600R4000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SVR405600R4000
Order Code:
4247868
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CR-P012DC1
Technical Datasheet:
1SVR405600R4000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CR-P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
16A

:
CR-P Series

:
Socket

:
DC

:
250V

:
Plug In

:
-

:
Silver Nickel

:
360ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

1SVR405600R4000 is a pluggable interface relay that is suitable for direct mounting on a printed circuit board or use in conjunction with ABB's sockets. This relay operates with a 12VDC rated control supply voltage and has a 1 c/o (SPDT) output with contacts rated at 250V / 16A, enabling the possibility of switching multiple circuits with a single input signal. Coupled with a socket, the compact size of this relay offers possibilities to save space within a control panel. Furthermore, with an IP degree of 67, this relay offers complete protection against ingress of dust and airborne particles and protection against water and liquids, up to and including immersion in up to one meter of water.
  • Pluggable pcb interface relay CR-P function, relay w/o built in LED
  • 12VDC rated control supply voltage, 400VAC rated operational voltage
  • 50 / 60Hz rated frequency, 1 c/o (SPDT) contact output, 250V / 16A output signal
  • Soldering pins terminal type, 1 mounting position
  • 400V rated insulation voltage, IP67 degree of protection
  • IEC/EN 61810-1 standards
  • 12.7mm product net width, 15.7mm product net height, 29mm product net depth / length
  • Operation ambient air temperature range from -40 to +85°C

Also Known As

CR-P012DC1

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥832.80 ( ¥916.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥832.80 (¥916.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥770.02 (¥847.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥722.66 (¥794.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥697.42 (¥767.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥672.99 (¥740.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --