You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 1SVR405501R3010
Power Relay, Interface, SPDT, 24 VDC, 6 A, CR-S, Socket, Non Latching
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SVR405501R3010
- Order Code:
- 2911415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CR-S024VDC1R
- Technical Datasheet:
- 1SVR405501R3010 Datasheet
Product Range Selector (CR-S)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- CR-S
- :
- Socket
- :
- Non Latching
- :
- 250V
- :
- Quick Connect
- :
- -
- :
- Silver Tin Oxide
- :
- 3.39kohm
Technical Documents (2)
Product Overview
- The CR-S024VDC1R Pluggable interface relay is from ABB's slim CR-S range which completes the assortment for pluggable interface relays with the right solution
- Circuit multiplication: A single voltage signal may be used to simultaneously perform up to four different switching operations
- Galvanic isolation: Interface relays are perfectly suited to ensure safe galvanic isolation, i.e. separation between control circuit and load circuit
- Beyond interface relays: ABB provides a full portfolio of electrical devices and is always the right solution for all your requirements - locally and worldwide
Also Known As
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,415.28 (¥1,556.81) | ( ) |
5+ | ¥1,308.60 (¥1,439.46) | ( ) |
10+ | ¥1,228.12 (¥1,350.93) | ( ) |
20+ | ¥1,185.23 (¥1,303.75) | ( ) |
50+ | ¥1,143.70 (¥1,258.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.