You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SNA645505R0100

Power Relay, IP20, SPDT, 24 VDC, 6 A, R600 Series, DIN Rail, AC / DC

ABB 1SNA645505R0100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SNA645505R0100
Order Code:
4247872
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
RBR121G-24VUC
Technical Datasheet:
1SNA645505R0100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
24VDC

:
6A

:
R600 Series

:
DIN Rail

:
AC / DC

:
250V

:
Spring

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

1SNA645505R0100 is a boxed interface relay with spring terminals, which can be seamlessly snap-on mounted onto a DIN rail. The relay is soldered into device housing, ensuring a high resistance against vibration and this is further enhanced by the spring terminals which improve contact reliability by automatically adjusting the tension to the wire gauge. This relay operates with a 24VAC/DC rated control supply voltage and has a 1 c/o (SPDT) output with gold-plated contacts rated at 250V / 6A. This 6mm wide boxed interface relay may be used for electrical isolation, amplification, and signal matching and enables the switching of high currents on a small footprint. It has an integrated LED, which provides the visual indication of the energization of the relay coil and UL 94-V0 certified device housing, improving safety by providing high levels of flame retardation.
  • Boxed interface relay R600 function, relay with built in LED
  • 24VAC/DC rated control supply voltage, 5 to 250VAC / 10mA to 6A output signal range
  • Spring terminal type, IP20 degree of protection
  • CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 60947-5-1, UL 508 standards
  • 6mm product net width, 67.5mm product net height, 75mm product net depth / length

Footnotes

Jumper bars are available as accessories.

Also Known As

RBR121G-24VUC

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,909.63 ( ¥4,300.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,909.63 (¥4,300.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,659.29 (¥4,025.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,505.72 (¥3,856.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥3,421.74 (¥3,763.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --