You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SNA645014R2700

General Purpose Relay, R600 Series, Interface, SPST-NO, 24 V, 6 A

ABB 1SNA645014R2700

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SNA645014R2700
Order Code:
2102297
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
RB111A 24VAC/DC
Technical Datasheet:
1SNA645014R2700   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R600)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
24VDC

:
R600

:
DIN Rail

:
AC / DC

:
Screw

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The R600 series Interface relay with output contacts protected by built-in RC circuit, which result in increased contact life. The standard range is available with screw or spring-type terminals. It is available with visible or covered switch on the front of the unit, for the configuration of manual or automatic actuation. It has connection for jumper bar, except 2c/o devices and some discontinued devices. Interface relay is electro-mechanic and electronic input and output modules for electrical isolation, levelling, noise suppression or signal amplification between control unit and process. Boxed interface relay is used for electrical isolation, amplification and signal matching between the electronic controlling, PLC (programmable logic controller), PC or field bus systems and the sensor/actuator level. The compact design and different connection terminal possibilities optimize the panel installation.
  • Devices with leakage current protection on the input side
  • LED for the indication of the operational state
  • 8 Different rated control supply voltages

Applications

Industrial, Sensing & Instrumentation

Also Known As

RB111A 24VAC/DC

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,836.29 ( ¥4,219.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 30+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,836.29 (¥4,219.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ ¥3,740.22 (¥4,114.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ ¥3,645.26 (¥4,009.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --