You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SL1205A00

Plastic Enclosure, Wall Mount, Thermoplastic, 435 mm, 430 mm, 155 mm, IP65

ABB 1SL1205A00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SL1205A00
Order Code:
2445660
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1SL1205A00
Technical Datasheet:
1SL1205A00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
Thermoplastic

:
435mm

:
430mm

:
155mm

:
IP65

:
Grey

:
-

:
17.13"

:
16.93"

:
6.1"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1SL1205A00 is a wall-mount Consumer unit Enclosure made of thermoplastic with grey body. This Consumer unit has transparent door, 36-modules and smooth cable entry finish. The simplicity of the consumer unit makes adapting it to various system requirements easily. Optional terminal block which can be installed in the top or bottom of the consumer unit allow the cabling to be performed in a tidy manner. The perfectly symmetrical design of the front panel makes the choice of opening direction for the door simple-this can be changed just by rotating the whole structure, without having to perform risky separation of parts. The extractable door also facilitate access to the various components installed in the consumer unit.
  • IP65 Protection rating
  • Halogen-free
  • Extractable frame
  • -25°/60°C Installation temperature

Applications

Industrial

Also Known As

1SL1205A00

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,406.71 ( ¥15,847.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,406.71 (¥15,847.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --