You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 1SFA619403R5233

LED Panel Mount Indicator, Yellow, 230 VAC, 22.3 mm, 17 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
1SFA619403R5233
Order Code:
2911796
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
CL2-523Y
Technical Datasheet:
1SFA619403R5233   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Compact)

See all from this product range

Product Overview

The CL2-523Y Compact pilot light is an accessory of ABB's Compact range with command and signalling devices. With this versatile selection of actuators, drives, contact blocks, LED lamps and accessories, you gain a high degree of flexibility in planning, during operation and in maintenance. At the same time, you can simplify your warehouse management with this flexible solution. Pilot devices can make a big difference: trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. You need to be sure of a response whenever you start or stop a process. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
  • The CL2-523Y Compact pilot light is an accessory of ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
  • These second generation Compact indicator lights offer improved leak and current protection and they also use a more environmentally friendly polymer
  • ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 millions operations
  • Thanks to self-cleaning contacts, These devices are guaranteed a long lifetime. Their innovative design simplifies the process from selection to installation
  • Simplify ordering and administration and save up to 30% installation time with unique tool-free snap-on components in ABB's Compact range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow

:
230VAC

:
22.3mm

:
17mA

:
-

:
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13

:
Compact

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

CL2-523Y

Available for back order

More stock available to supplier lead times which is approximately 2/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,916.71 ( ¥4,308.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,916.71 (¥4,308.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,838.38 (¥4,222.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,760.05 (¥4,136.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥3,681.71 (¥4,049.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --