You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 1SFA619403R5132
LED Panel Mount Indicator, Green, 130 VAC, 22.3 mm, 17 mA
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SFA619403R5132
- Order Code:
- 2911791
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CL2-513G
- Technical Datasheet:
- 1SFA619403R5132 Datasheet
Product Range Selector (Compact)
See all from this product rangeProduct Overview
- The CL2-513G Compact pilot light is an accessory of ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- These second generation Compact indicator lights offer improved leak and current protection and they also use a more environmentally friendly polymer
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, These devices are guaranteed a long lifetime. Their innovative design simplifes the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap-on components in ABB's Compact range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Green
- :
- 130VAC
- :
- 22.3mm
- :
- 17mA
- :
- -
- :
- IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
- :
- Compact
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,716.77 (¥4,088.45) | ( ) |
5+ | ¥3,642.44 (¥4,006.68) | ( ) |
10+ | ¥3,568.10 (¥3,924.91) | ( ) |
20+ | ¥3,493.77 (¥3,843.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.