You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB - THOMAS & BETTS TY25MX

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 186 mm, 4.8 mm, 45 mm, 50 lb

ABB - THOMAS & BETTS TY25MX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TY25MX
Order Code:
2752866
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
7TAG009210R0045
Technical Datasheet:
TY25MX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TY25MX is a black self-locking Cable Tie made of nylon 6.6 (polyamide 6.6). This oval low profile head tie is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Because there are no notches, TyRap tie provides an infinite number of locking positions while fastening the tie at precise bundle diameter needed. The turned-up tail orients the tie for easy assembly, making the ties easier to pick up on a flat surface. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notch less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges to protect insulation, preventing sharp edges from damaging cables.
  • Weather resistant
  • UL94V-2 Flammability rating
  • -40 to 185°F Temperature range

Applications

Industrial

Also Known As

7TAG009210R0045

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥29,723.99 ( ¥32,696.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥29,723.99 (¥32,696.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥29,100.62 (¥32,010.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥28,228.13 (¥31,050.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --