You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN S25-022
Contact, Connector, Receptacle, Solder, 2.54 mm, 16 AWG, Spring Probe, 2.54 mm, 3 A, 23.7 mm
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- S25-022
- Order Code:
- 9960260
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- S25-022 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spring Probe
- :
- 2.54mm
- :
- -
- :
- 3A
- :
- 23.7mm
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Vertical connector orientation
- PC tail/through board connection type
- Operating temperature range -40°C to 85°C
- Gold plated termination
- Base material of contact is brass
- 23.7mm body length
- 5.8mm retaining feature, solder cup
- Spring force: 1.47N @ 4.20mm
- Full travel: 4.20mm
- Recommended mounting hole diameter: 1.70 - 1.75mm
Applications
Test & Measurement
1,215 In stock Need more?
26 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,189 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
1,189 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥175.80 (¥193.38) |
25+ | ¥170.36 (¥187.40) |
50+ | ¥165.13 (¥181.64) |
100+ | ¥160.12 (¥176.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.