You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 34130

Parallel Splice, SOLISTRAND, 22 AWG, 16 AWG, 1.65 mm², Copper, Non Insulated

AMP - TE CONNECTIVITY 34130

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34130
Order Code:
970906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
34130   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SOLISTRAND)

See all from this product range

Alternatives for 34130

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
25,187 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥18.67 (¥20.54) 500+ ¥18.34 (¥20.17) 2500+ ¥17.89 (¥19.68) 5000+ ¥17.56 (¥19.32) 10000+ ¥17.22 (¥18.94) More Pricing...

Restricted Item Add

Product Overview

The 34130 is a Crimp Terminal with tin-plated copper contact. 0.3 to 1.42mm² wire cross-section, 1.55mm barrel inside diameter, 3.58mm outside diameter and 22 to 16AWG wire size. It is specially designed to terminate solid and stranded wire, irregular shaped conductors and combinations. Crimp permits the use of a shorter terminal barrel, an excellent feature for confined area termination.
  • Parallel splice type

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SOLISTRAND

:
22AWG

:
16AWG

:
1.65mm²

:
Copper

:
Non Insulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥1,896.53 (¥2,086.18 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥1,896.53 (¥2,086.18)
5+ ¥1,862.67 (¥2,048.94)
25+ ¥1,817.51 (¥1,999.26)
50+ ¥1,783.64 (¥1,962.00)
100+ ¥1,749.78 (¥1,924.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --