You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCFE050/25Toroidal Transformer, 50 VA, 230V, 2 x 25V, Single Primary, Dual Secondary, Potted in a Capsule

MULTICOMP PRO MCFE050/25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCFE050/25
Order Code:
9531807
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MCFE050/25   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50VA

:
230V

:
2 x 25V

:
Single Primary, Dual Secondary

:
Potted in a Capsule

:
Chassis Mount

:
Wire Leaded

:
87.3mm

:
41.7mm

:
1A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Multicomp MCFE series are encapsulated toroidal transformers with flying leads. These transformers have a very high quality construction with high efficiency and smaller size compared to conventional EI transformers. MCFE series features a single primary winding rated at 230V 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
  • Power rating ranges from 15VA to 500VA
  • Maximum ambient temperature of 40°C
  • Efficiency up to 95%
  • Secondary voltages ranges from 2 x 6VAC to 2 x 40VAC
  • Extremely low radiated magnetic field, suitable for sensitive electronics
  • Double insulated primary leads
  • Flexible lead outs can be trimmed to any length without the need of enamel removal
  • Fully resin encapsulated in case
  • Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
  • 100% electrical and flash tested
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management

18 In stock Need more?

18 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,559.74 (¥7,215.71 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥6,559.74 (¥7,215.71)
5+ ¥6,098.30 (¥6,708.13)
10+ ¥5,665.67 (¥6,232.24)
25+ ¥5,230.19 (¥5,753.21)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --