You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DOLD OA 5669.12/983 61 DC 24V

Safety Relay, 24 VDC, DPDT, OA 5669, Through Hole, 8 A, Solder

DOLD OA 5669.12/983 61 DC 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DOLD DOLD
Manufacturer Part No:
OA 5669.12/983 61 DC 24V
Order Code:
9515550
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
OA 5669
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OA 5669)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
DPDT

:
OA 5669

:
Through Hole

:
8A

:
Solder

:
400V

:
250V

:
Silver Nickel

:
IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The OA 5669.12/983 61 DC 24V is a small compact Safety Relay with double and reinforced insulation between contact sets. Relay comes with positively driven contacts with solder line proof and mechanical service life.
  • Compact Size and Small Height
  • DPDT Contact Configuration
  • Low Rated Power Consumption
  • Comes with Positively Driven Contacts
  • High Mechanical Service Life
  • IP40 Protection Rating

Applications

Motor Drive & Control, Safety, Automotive

11,292 In stock Need more?

3,169 deliver in 2-3 business days from our SG warehouse
8,123 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,740.47 (¥1,914.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥1,740.47 (¥1,914.52)
5+ ¥1,711.39 (¥1,882.53)
10+ ¥1,682.18 (¥1,850.40)
20+ ¥1,652.86 (¥1,818.15)
50+ ¥1,616.77 (¥1,778.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --