You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS ENC1J-D28-L00128L

Rotary Encoder, Optical, Incremental, 128 PPR, 0 Detents, Vertical, Without Push Switch

BOURNS ENC1J-D28-L00128L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
ENC1J-D28-L00128L
Order Code:
9358250
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EN
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EN)

See all from this product range

Product Overview

The ENC1J-D28-L00128L is a Rotary Optical Encoder with axial multi-purpose pin terminals and 2-bit quadrature code, channel A leads channel B by 90° (electrical) switching configuration with clockwise rotation. The rotary optical encoder has Ø1/8-inch plain end shaft and 9:00 position anti-rotation lug position. The self-contained rotary optical encoder is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.
  • Square wave signal
  • Small size
  • CMOS and TTL compatible
  • Long life
  • 1/4 (D) x 1/4" (L) Threaded bushing
  • 7/8" Long shaft length
  • 128 cycles per revolution Resolution

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Optical

:
Incremental

:
128PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
Quadrature

:
Bushing Mount, Through Hole

:
EN

:
3000rpm

:
10000000

:
2Channels

:
Flatted End

:
22.22mm

:
3.18mm

:
4.75V

:
5.25V

:
-40°C

:
75°C

:
IP40

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

25 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
24 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,522.18 (¥8,274.40 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥7,522.18 (¥8,274.40)
5+ ¥6,543.11 (¥7,197.42)
10+ ¥6,124.97 (¥6,737.47)
25+ ¥5,610.55 (¥6,171.61)
50+ ¥5,248.28 (¥5,773.11)
100+ ¥5,219.61 (¥5,741.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --