You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 10236-55G3PL

D Sub Connector, Right Angle, Mini D (Ribbon Connector), Receptacle, 102, 36 Contacts, Solder

3M 10236-55G3PL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10236-55G3PL
Order Code:
9292829
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
7000007565
Technical Datasheet:
10236-55G3PL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (102)

See all from this product range

Product Overview

The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
  • Wiper-on-wiper contact for reliable repetitive plugging
  • Rugged die cast metal case construction
  • SMT compatible PCT insulator material
  • Screw or ground lock for reliable PCB retention
  • Interface latch design for connection stability
  • IEEE 1284C Interface as a 36 contact connector
  • 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
  • UL94V-0 Flammability rating
  • 5 x 10⁸Ω at 500VDC Insulation resistance
  • 1A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini D (Ribbon Connector)

:
Receptacle (View Associated Connectors)

:
102

:
36Contacts

:
-

:
Solder

:
Through Hole Mount Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7000007565

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥998.74 (¥1,098.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥998.74 (¥1,098.61)
10+ ¥848.09 (¥932.90)
25+ ¥794.99 (¥874.49)
50+ ¥757.01 (¥832.71)
100+ ¥720.88 (¥792.97)
300+ ¥667.12 (¥733.83)
500+ ¥643.52 (¥707.87)
1000+ ¥612.83 (¥674.11)
2500+ ¥574.51 (¥631.96)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --