You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS CP2102EK

Evaluation Kit, CP2102 USB to UART Bridge, Complete Set of Device Drivers, RS-232 Level Translator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP2102EK
Order Code:
9282122
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CP2102EK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

CP2102EK evaluation kit based on the CP2102 USB to UART bridge. The CP2102 is a highly integrated USB to UART bridge controller provides a simple solution for updating RS232 designs to USB using a minimum of components and PCB space. The CP2102 includes a USB 2.0 full speed function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full modem control signals in a compact package. No other external USB components are required. The on chip programmable ROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, and Device Serial Number as desired for OEM applications. The programmable ROM is programmed on board via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process. Royalty free Virtual COM Port (VCP) device drivers allows a CP2102 based product to appear as a COM port to PC applications.
  • Single chip USB to UART data transfer
  • USB function controller
  • Asynchronous serial data BUS (UART)
  • Virtual COM port device drivers
  • USBXpress direct driver support

Applications

Communications & Networking

Contents

Board, RS232 cable, USB cable, Driver CD.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,329.71 ( ¥6,962.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥6,329.71 (¥6,962.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --