You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA PESD5V0L1BA,115

ESD Protection Device, TVS, 10 V, SOD-323, 2 Pins, 5 V, PESDxL1BA Series

NEXPERIA PESD5V0L1BA,115

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PESD5V0L1BA,115
Order Code:
8737606
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PESD5V0L1BA,115   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PESDxL1BA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
SOD-323

:
2Pins

:
5V

:
-

:
PESDxL1BA Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The PESD5V0L1BA from NXP is a low capacitance bidirectional ESD protection diode in a 2 pin SOD-323 package. This device is designed to protect one signal line from damage caused by ESD and other transients. The PESD5V0L1BA may be used on lines where the signal polarity is above and below ground.
  • Maximum peak pulse power (Ppp) of 500W at tp=8/20μs
  • Low clamping voltage (VCL) of 26V
  • Reverse leakage current (Irm) of 0.01μA
  • ESD protection of greater than 23KV according to IEC 61000-4-2 level 4 (ESD)
  • Peak pulse current (Ipp) of 15A at tp=8/20μs
  • Reverse standoff voltage (Vrwm) of 5V
  • Diode capacitance (Cd) of 75pF at VR=0 V and f=1MHz
  • Ambient temperature range from -65°C to 150°C
  • Breakdown voltage (Vbr) of 7.6V

Applications

Safety, Automotive, Audio, Imaging, Video & Vision, Communications & Networking, Portable Devices, Medical

Packaging type Cut Tape

36,512 In stock Need more?

36,512 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥59.57 ( ¥65.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥59.57 (¥65.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥41.23 (¥45.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥19.13 (¥21.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥14.59 (¥16.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥10.04 (¥11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥8.16 (¥8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --