You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIHA 00770

Screwdriver, Pozidriv, PZ1, 80 mm Blade, 191 mm Overall

WIHA 00770

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
00770
Order Code:
831189
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Wiha - 313
Also Known As:
GTIN UPC EAN: 4010995007706
Technical Datasheet:
00770   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Wiha - 313)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PZ1

:
191mm

:
80mm

:
Wiha - 313

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A professional grade screwdriver with SoftFinish ergonomic shape handle to allow maximum torque and user comfort. The handle features a solid molded core with soft outer cushion grip. The tips are precision machined for a perfect fit every time. The handle is molded directly onto the blade for a permanent bond.
  • Wiha SoftFinish® multi-component handle with roll-off protection
  • Blade made from high quality chrome-vanadium-molybdenum steel hardened
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Standards : DIN ISO 8764

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4010995007706

11 In stock

10 more will be available on 7/1/25

Reserving future stock
11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,049.69 (¥2,254.66 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,049.69 (¥2,254.66)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --