You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITW SWITCHES 59-113

Industrial Pushbutton Switch, 59, 13.6 mm, SPST-NO-DB, Momentary, Round, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59-113
Order Code:
519339
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
59
Technical Datasheet:
59-113   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (59)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
59

:
13.6mm

:
SPST-NO-DB

:
Momentary

:
Round

:
Green

:
400mA

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The 59 series switches from ITW are miniature, momentary action sealed pushbutton switches. These series is available with square or round bezel versions with or without LED status illumination. A locknut is supplied with each switch. The body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. The small size, robustness and panel sealing make this switch ideal in harsh environments. The non-illuminated range includes a choice of 7 button colours with solder terminal connection. An illuminated version is available in the round bezel versions with a choice of 3 button colours and 2 high brightness LED colours.
  • Wide temperature range up to 125°C
  • Panel sealed to IP67
  • Overboot for protection against icing
  • Current rating of 400mA at 32VAC
  • Operating force of 3N
  • 13.6mm diameter panel cut out

Applications

Industrial, Power Management, Automation & Process Control

9,584 In stock Need more?

541 deliver in 2-3 business days from our SG warehouse
9,043 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,384.11 (¥1,522.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥1,384.11 (¥1,522.52)
5+ ¥1,324.55 (¥1,457.01)
10+ ¥1,264.98 (¥1,391.48)
20+ ¥1,263.41 (¥1,389.75)
50+ ¥1,261.84 (¥1,388.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --