You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RUKO 102-119

Countersink Bit, High Speed Steel, 90° Counter Angle, Right Hand Cut, 16.4mm

RUKO 102-119

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RUKO RUKO
Manufacturer Part No:
102-119
Order Code:
483801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
102-119   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 102-119 is a DIN-335 type-C Taper and Deburring Countersink made of high speed steel (HSS) with bright surface. Because of the CBN deep-ground flutes the cutting edges are extremely sharp. It is ideal for burr- and chatter-free deburring and countersinking. It is applicable for steel, cast iron, nonferrous and light metals.
  • Best results at low cutting speeds
  • Right-hand cutting
  • Cylindrical shank
  • 90° Counter angle
  • 3 Cutting edges
  • 8mm Shank

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,910.43 (¥4,301.47 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price (Incl JCT)
1+ ¥3,910.43 (¥4,301.47)
4+ ¥3,320.17 (¥3,652.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --