You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-A6983IV1

Evaluation Board, A6983IQTR, Synchronous Iso-Buck Converter

New
STMICROELECTRONICS STEVAL-A6983IV1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-A6983IV1
Order Code:
4677121
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STEVAL-A6983IV1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STEVAL-A6983IV1 is an evaluation board based on the A6983I, 38V, 10W synchronous iso-buck converter designed for isolated applications. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5A (even during soft-start) allows a proper energy transfer to the secondary side as well as enables a tracked soft-start of the secondary output. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The 390ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust. The compact QFN-16 3x3mm package and the internal compensation of the A6983I help minimizing design complexity and size. The switching frequency can be programmed in the 200kHz - 1MHz range with optional spread spectrum for improved EMC.
  • Designed for iso-buck topology
  • 4 to 38V input voltage range
  • Up to 10W deliverable power (depending on the application conditions)
  • Isolated output voltage unregulated, Embeds the transformer
  • Regulation at the primary side, no optocoupler required
  • Suitable for external synchronization
  • Power-good signal available
  • Input EMI filter embedded
  • Selectable spread spectrum function for improved EMC performance
  • Optional post regulation (not mounted, layout foreseen at the bottom)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
A6983IQTR

:
Power Management - Voltage Regulator

:
Synchronous Iso-Buck Converter

:
Evaluation Board A6983IQTR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

15 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,927.98 (¥6,520.78 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥5,927.98 (¥6,520.78)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --