You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STGIPNS4C60T-H

Intelligent Power Module (IPM), IGBT, 600 V, 5 A, 1 kVrms, NSDIP, SLLIMM-nano

New
STMICROELECTRONICS STGIPNS4C60T-H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STGIPNS4C60T-H
Order Code:
4666056
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SLLIMM nano Series
Technical Datasheet:
STGIPNS4C60T-H   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SLLIMM nano Series)

See all from this product range

Product Overview

STGIPNS4C60T-H is a SLLIMM nano IPM, 5 A, 600 V, 3-phase inverter bridge IGBT module. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six IGBTs and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit. Suitable for 3-phase induction motor (ACIM), dishwasher and refrigerators and freezers applications.
  • IPM 5A, 600V, 3-phase inverter IGBT including control ICs for gate driving and freewheeling diodes
  • Optimized for low electromagnetic interference
  • 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull-down/pull-up resistors
  • Undervoltage lockout, internal bootstrap diode and interlocking function
  • Shutdown function, comparator for fault protection against overcurrent
  • Op-amp for advanced current sensing
  • Optimized pinout for easy board layout
  • NTC for temperature control (UL 1434 CA 2 and 4)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IGBT

:
600V

:
5A

:
1kVrms

:
NSDIP

:
SLLIMM-nano

:
SLLIMM nano Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

200 In stock Need more?

200 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,294.51 (¥1,423.96 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,294.51 (¥1,423.96)
5+ ¥1,102.13 (¥1,212.34)
10+ ¥909.75 (¥1,000.73)
50+ ¥809.52 (¥890.47)
100+ ¥709.29 (¥780.22)
250+ ¥701.43 (¥771.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --