register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,427.64 (¥3,770.404) |
Product Information
Product Overview
MIKROE-6332 is a Rotary Switch Click compact add-on board for applications requiring precise rotary input. This board is based on RDS6-16S-1065-1-SMT, 16-position notched cap surface-mount rotary DIP switch from Same Sky. This switch features continuous 360° actuator rotation, 2.54mm pin pitch and robust construction with a contact resistance of 80mohm and maximum operating torque of 700gf*cm, ensuring reliable operation for up to 10,000 steps. The board supports the innovative Click Snap feature, allowing the rotary switch to operate autonomously when detached, providing flexibility in various implementations. It connects to the host MCU via the TCA9536, a 4-bit I2C I/O expander from Texas Instruments, simplifying switch state monitoring. Ideal for industrial equipment, consumer electronics, and automotive systems. It offers a versatile and durable solution for mode selection and user-configurable settings in demanding environments. It is fully compatible with the mikroBUS™ socket.
- I/O expander with I2C interface
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V supply voltage
Technical Specifications
Rotary Switch Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate