You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DC1963A

Demonstration Board, LT8310EFE#PBF, Isolated Forward Converter

New
ANALOG DEVICES DC1963A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1963A
Order Code:
4640459
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DC1963A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

DC1963A demonstration circuit is a resonant reset forward converter featuring the LT®8310 controller. This circuit was designed to demonstrate the high level of performance, and small solution size attainable using the LT8310. It operates at a 250KHz switching frequency and regulates a 12V, 6A output from a 36V to 72V input source, making it well suited for telecom, industrial, and other applications. Table 1 summarizes the performance of the DC1963A. The LT8310 is a constant-frequency forward converter controller with a low side N-channel MOSFET gate driver. Output regulation is handled on the secondary side by the LT1431, which is an adjustable shunt voltage regulator providing feed back to the primary side via an opto-coupler. The DC1963A takes advantage of the LT8310’s input undervoltage and overvoltage protection to shutdown the system when the input voltage is outside of the set limits.
  • Precise overcurrent protection that allows for continuous operation under short circuit conditions
  • Low power dissipation during short circuit ensures reliability even with prolonged O/P voltage short
  • Input voltage range from 36 to 72V
  • Output voltage range from 11.76 to 12.24V at VIN = 36V – 72V
  • 6A min value of maximum output current
  • 250KHz typ switching (clock) frequency
  • 50mV output voltage ripple (peak-to-peak) at VIN = 36V-72V, IOUT = 6A (20MHz BW)
  • 91% typ efficiency at VIN = 36V, IOUT = 6A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
LT8310EFE#PBF

:
Power Management - Voltage Regulator

:
Isolated Forward Converter

:
Demonstration Board LT8310EFE#PBF

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥55,928.72 (¥61,521.59 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥55,928.72 (¥61,521.59)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --