You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH USB2CC3MWHE
USB Cable, Type C Plug to Type C Plug, 3 m, 9.8 ft, USB 2.0, White
New
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2CC3MWHE
- Order Code:
- 4632335
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909594
- Technical Datasheet:
- USB2CC3MWHE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type C Plug to Type C Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Durable and flexible TPE jacket with robust strain reliefs and 8mm bend radius
- Nickel plated connectors designed to withstand over 10,000 insertion cycles
- The cable supports up to 60W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone
- USB 2.0 specification with transfer rates up 480Mb/s and up to 3A charging
- Aluminum-Mylar Foil with braid shielding
- Lifetime manufacturer warranty
Footnotes
Also Known As
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,253.06 (¥2,478.37) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.