Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074LGA-EVALZ
Order Code4628358
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥52,007.91 (¥57,208.701) |
Price for:Each
Minimum: 1
Multiple: 1
¥52,008 (¥57,209 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP1074LGA-EVALZ
Order Code4628358
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP1074ACCZ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIsolated Synchronous Forward Controller
Kit ContentsEvaluation Board ADP1074ACCZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADP1074LGA-EVALZ evaluation board allows the user to evaluate the ADP1074 active clamp forward controller (LGA package) in a power supply application. The evaluation board delivers a rated current of 12A in a steady state from an input voltage range of 9V dc to 32Vdc.
- Full support evaluation kit for the ADP1074 LGA package active clamp forward topology
- 5.0V output voltage
- Programmable light load mode
- Integrated driver for primary side MOSFET and secondary side synchronous rectifier
- External reference signal tracking
- Precision enable UVLO with hysteresis
- Protection features such as short-circuit, output overvoltage, and overtemperature protection
- Cycle by cycle input overcurrent protection
- Frequency synchronization
- Soft start and soft stop functionality
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP1074ACCZ
Automotive Qualification Standard
-
Silicon Core Number
ADP1074ACCZ
Application Sub Type
Isolated Synchronous Forward Controller
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001