You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD9681-125EBZ

Evaluation Board, AD9681, ADC, Data Converter, 14Bit, 125MSPS

New
ANALOG DEVICES AD9681-125EBZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9681-125EBZ
Order Code:
4628304
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

AD9681-125EBZ is an evaluation board for the AD9681, octal 14bit ADC. This reference design provides the support circuitry required to operate the device in its various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALEZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9681.
  • 6V/2A switching supply (such as CUI EPS060250UH-PHP-SZ, supplied)
  • 12V, 3.3 A switching power supply
  • Analog signal source and anti aliasing filter
  • Analog clock source if not using the on-board crystal
  • PC running Windows
  • USB 2.0 port recommended (USB 1.1 compatible)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD9681

:
14Bit

:
125MSPS

:
Data Converter

:
ADC

:
Evaluation Board AD9681

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥79,529.98 (¥87,482.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥79,529.98 (¥87,482.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --