You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 789889-01

Multifunction I/O Device, USB-6451, 1 MSPS, 20 bit, 16 Input, 2 Output, 16 Input/Output, DAQ Devices

New
NI / EMERSON 789889-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
789889-01
Order Code:
4627117
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
USB-6451
Technical Datasheet:
789889-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (USB-6451)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multifunction I/O Device

:
1MSPS

:
20bit

:
16Channels

:
2Channels

:
16I/O's

:
± 2.5V, ± 5V, ± 10V

:
0°C to +55°C

:
NI DAQ Devices

:
USB-6451

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

789889-01 is a 20bit, 1Ms/s/ch (16AI, 2 AO, 16 DIO) mioDAQ, USB-6451 multifunction I/O device. The USB-6451 is a USB type-C bus powered mioDAQ device with analogue I/O, digital I/O and four counters. It features 8 simultaneous sampling analogue input channels with four input range settings from ±200mV to ±10V and analogue output channels that can output ±10V with update rates of 250ks/s/ch. Additionally, the USB-6451 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks or I/O for the four onboard counters. The USB-6451 also supports Flex Logger Lite, free data acquisition software from NI and includes documented APIs and examples for LabView, Python, C/C++ and more.
  • Engineers use mioDAQ to take ±10V measurements build electromechanical test systems
  • 2x 50-pin, 0.100" x 0.100" ribbon cable header
  • 1.3mV analogue input absolute accuracy
  • Dimension is 109.22mm x 167mm x 13.6mm (4.3" x 6.58" x 0.14")

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥375,000.00 (¥412,500.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥375,000.00 (¥412,500.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --