Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,093.44 (¥3,402.784) |
| 10+ | ¥2,616.85 (¥2,878.535) |
| 25+ | ¥2,508.8 (¥2,759.68) |
| 50+ | ¥2,360.05 (¥2,596.055) |
| 100+ | ¥2,211.3 (¥2,432.43) |
Product Information
Product Overview
STM32N657I0H3Q is an Arm® Cortex®-M55-based 32bit MCU with ST neural-ART accelerator, H264 encoder, Neo-Chrom 2.5D GPU. The Cortex®-M55 core features the Arm® Helium™ vector processing technology. On top of standard microcontroller tasks, this core enables energy-efficient digital signal processing. This microcontroller has TrustZone®-aware support and a memory protection unit (MPU) for enhanced application security. A secure boot ROM ensures secure booting from external interfaces. The Neo-Chrom graphic accelerator ensures efficient 2.5D graphic processing, by providing hardware acceleration for functions like scaling, using high-quality interpolation, free rotation, alpha blending, texture mapping, and perspective transformation. A dedicated hardware accelerator ensures fast and simple JPEG and motion JPEG compression and decompression.
- Includes ST state-of-the-art patented technology
- Development support: serial-wire debug, JTAG, Embedded Trace Macrocell™ (ETM)
- General-purpose I/Os: up to 165 pins
- Low power: sleep, stop and standby modes
- VBAT supply for RTC, 32x 32bit backup registers + 8kbyte backup SRAM
- Analog peripherals: 1x temperature sensor
- 2x ADCs with 12bit maximum resolution (up to 5Msps), up to 20 channels
- 1x ADF filter with SAD and 1x MDF (six filters)
- 178-pin VFBGA package
- Industrial temperature range from -40 to 125°C
Technical Specifications
STM32 Family STM32N657xx Series Microcontrollers
32 bit
1KB
VFBGA
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
2Channels
1.71V
-40°C
Surface Mount
STM32N657xx
No SVHC (25-Jun-2025)
ARM Cortex-M55F
800MHz
178Pins
106I/O's
4.2MB
12Bit
3.6V
125°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate