You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32M244LCABWKHST

ARM MCU, S32M2 Family S32M24x Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB

New
NXP S32M244LCABWKHST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32M244LCABWKHST
Order Code:
4583079
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S32M2 Family S32M24x Series Microcontrollers
Technical Datasheet:
S32M244LCABWKHST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32M2 Family S32M24x Series Microcontrollers)

See all from this product range

Product Overview

S32M244LCABWKHST is a S32M2 integrated solution for 12V motor control. Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analogue functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) with a robust embedded MCU Core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter and motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse and flexibility.
  • 1 x Arm Cortex-M4 core type, 80MHz operating frequency, 25 GPIO
  • 512KB flash, 64KB RAM
  • 1 x I²C, 2 x SPI, 2 x UART serial communication, CAN FD, 2 x LIN
  • Flexible input/output human machine interface, CSEc security, FlexTimer
  • 2 ADC (12 bit, 16 channel), FOTA
  • 5.5 to 18V supply voltage, ambient operating temperature range from -40 to 150°C
  • Integrated voltage regulator for operation from 12 V car battery
  • Targeting ISO 26262 applications up to ASIL B
  • Integrated current sense measurement for single-shunt solution
  • Integrated 3-phase MOSFET gate driver

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32M2 Family S32M24x Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
80MHz

:
512KB

:
64Pins

:
LQFP-EP

:
27I/O's

:
CAN, I2C, LIN, SPI, UART

:
64KB

:
16Channels

:
12Bit

:
5.5V

:
18V

:
-40°C

:
150°C

:
Surface Mount

:
S32M2

:
S32M24x

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

160 In stock Need more?

160 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,930.72 (¥2,123.79 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥1,930.72 (¥2,123.79)
10+ ¥1,834.43 (¥2,017.87)
25+ ¥1,738.14 (¥1,911.95)
50+ ¥1,641.85 (¥1,806.04)
100+ ¥1,620.48 (¥1,782.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --