You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM RB-D62Q1722GA64
Reference Board Kit, ML62Q1722, 16Bit, nX-U16/100, General Purpose Microcontroller
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- RB-D62Q1722GA64
- Order Code:
- 4566838
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- RB-D62Q1722GA64 Datasheet
Product Overview
- Board is populated with ML62Q1722 64pin QFP package
- Mounted with the linked connector to EASE1000
- Through-holes for connecting the pins of LSI to external peripheral boards
- Power supply is selectable; supplied from the on-chip emulator EASE1000 or CN1-3pin /CN2-2pin
- Mounted with LED (P20,P21,P22)
- Mounted with crystal (32.768KHz)
- Operating voltage range from +1.6 to +5.5V (supply VDD with up to 1.8V or higher during power up)
- Board size is 55.88mm x 93.98mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Rohm Semiconductor
- :
- ML62Q1722
- :
- Microcontroller
- :
- General Purpose Microcontroller
- :
- nX-U16/100
- :
- -
- :
- ML62Q1000
- :
- Reference Board ML62Q1722, User Manual
- :
- -
Technical Documents (1)
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,751.99 (¥7,427.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.