You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-C34KPM1

Expansion Kit, 16bit, TSC1641, High Precision Current/Power Monitor, STEVAL-STWINBX1 Sensor Tile Kit

STMICROELECTRONICS STEVAL-C34KPM1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-C34KPM1
Order Code:
4555803
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STEVAL-C34KPM1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STEVAL-C34KPM1 is a TSC1641, 16bit, high precision current and power monitor expansion kit. The board can measure: voltage up to 60V, a load current up to 10A delivered power, and temperature based on the dual channel power monitor. The current measurement can be high-side, low-side and bidirectional. Analog filters can be implemented on the board. This expansion kit is compatible with the STWIN.box (STEVAL-STWINBX1), and it is supported by the high speed datalogger function pack (FP-SNS-DATALOG2).
  • Ideal plug-in for the STEVAL-STWINBX1 evaluation board
  • TSC1641 high-precision current, voltage, power, and temperature monitoring analogue front-end (AFE)
  • 16 bit dual channel for current, voltage, and power monitoring
  • Temperature monitoring
  • Simple digital connection with I²C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
  • From 128µs to 32.768ms total conversion time
  • 2.7 to 3.6V power supply
  • Alert signals generated in case of over/under voltage, over/under current, overpower or over temp
  • Local console for intended extending console, USB Keyboard/mouse, videos: HDMI/DP/VGA
  • Load voltage sensing from 0 to 60V

Contents

STEVAL-C34PM01 expansion board with TSC1641 and 34 pins board-to-fpc connector, 34-pin flex cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current and Power Monitor Expansion Kit

:
STEVAL-STWINBX1 STWIN.box SensorTile Development Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,883.75 (¥10,872.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥9,883.75 (¥10,872.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --