You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVNET AES-MC-SBC-IMXRT1176-G
MaaX Board, i.MX RT1176, ARM, Cortex-M7/M4F, IPEX Antenna, Quick Start Guide
- Manufacturer:
- AVNET AVNET
- Manufacturer Part No:
- AES-MC-SBC-IMXRT1176-G
- Order Code:
- 4551380
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AES-MC-SBC-IMXRT1176-G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- i.MX RT
- :
- ARM
- :
- Cortex-M7, Cortex-M4F
- :
- i.MX RT1176
- :
- MaaXBoard i.MX RT1176, IPEX Antenna, Quick Start Guide
- :
- -
Technical Documents (1)
Product Overview
- NXP i.MX RT1176 Processor (Arm cortex-M7 at 1GHz, 32KB/32KB L1 cache)
- NXP i.MX RT1176 Processor (Arm Cortex-M4F at 400MHz, 16KB/16KB L1 Cache)
- Fast Real-time, low-latency response (12ns), 2D GPU and graphics accelerator, advanced security
- 256Mb onboard SDRAM and 256Mb onboard HyperFlash
- 10/100Mbps Ethernet (IEEE 1588 Time Sync) and 10/100/1000Mbps Ethernet (TSN Time Sync)
- USB 2.0 host (type-A CONN), USB 2.0 device (type-C CONN), MIPI-DSI display (2-lane, 1280x800, 60fps)
- MIPI-CSI Camera (2-Lane), Wi-Fi 5 (802.11 b/g/n/ac), Bluetooth 5, external antenna (U.FL connector)
- 4 onboard digital microphone, stereo codec w/ on-board audio jack, 10 pin SWD/JTAG debugger header
- 40 Pin Pi HAT compatible header, 18 pin custom expansion header, user/reset button and RGB LED
- USB type-C power input (rated for 5V/3A), Raspberry-Pi form-factor (85mm x 56mm)
Contents
MaaXBoard RT, IPEX antenna, Quick start guide.
Available for back order
2 more will be available on 5/30/25
2 more will be available on 7/5/25
1 more will be available on 7/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥22,745.91 (¥25,020.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.