You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARDUINO ABX00112

Development Board, MGM240SD22VNA, Nano Matter, 32Bit, ARM Cortex-M33

ARDUINO ABX00112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
ABX00112
Order Code:
4538724
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ABX00112   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicon Laboratories

:
32bit

:
MGM240

:
ARM

:
Cortex-M33

:
MGM240SD22VNA

:
Nano Matter Development Board MGM240SD22VNA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ABX00112 is an Arduino® Nano matter board. Expand your home automation and building management projects with the Arduino Nano matter. It integrates the high-performance MGM240S microcontroller from Silicon Labs and directly brings the advanced Matter standard for Internet of Things (IoT) connectivity to hobbyists and professionals. The Nano Matter's compact and sturdy build, measuring 18mm x 45mm, is perfect for projects that demand energy efficiency and diverse connectivity options, such as Bluetooth® Low Energy and OpenThread. Embrace the simplicity and versatility of the Nano Matter to effortlessly interface with any Matter® compatible devices and leverage the Arduino ecosystem's wide range of peripherals and inputs/outputs to enhance your device connectivity and project capabilities. Targeted applications are Internet of Things, home automation, professional automation, environmental monitoring, and climate control.
  • 78MHz, 32-bit Arm® Cortex®-M33 core (MGM240SD22VNA) MCU
  • 1536KB flash and 256KB RAM internal memory
  • 802.15.4 Thread, Bluetooth® low energy 5.3, and Bluetooth® Mesh connectivity
  • Secure Vault® from Silicon Labs security and USB-C® port for power and data connectivity
  • 12-bit ADC (x20), up to 12-bit DAC (x4) analogue peripherals
  • GPIO (x22 - all exposed I/O can be used as digital), UART (x2), I2C (x2), SPI (x2)
  • PWM (x22) with a maximum of 5 simultaneously operational channels
  • JTAG/SWD debug port (accessible through the board's test pads)
  • USB-C® port, external power supply connected via board's Nano-styled header connector (IN5V, VIN)

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,772.21 (¥4,149.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,772.21 (¥4,149.43)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --