You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD EK-VHK158-G-J
Evaluation Kit, XCVH1582-2MSEVSVA3697, Versal HBM, ARM Cortex-A72, R5F, Adaptive SoC, NCNR
- Manufacturer:
- AMD AMD
- Manufacturer Part No:
- EK-VHK158-G-J
- Order Code:
- 4531168
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- Non-Cancellable and Non-Returnable (NCNR)
- Technical Datasheet:
- EK-VHK158-G-J Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMD
- :
- -
- :
- Versal HBM
- :
- ARM
- :
- Cortex-A72, Cortex-R5F
- :
- XCVH1582-2MSEVSVA3697
- :
- VHK158 Brd, QSFP28/QSFP-DD Mod, Pwr Supply, 2-ETH/USB-C Cable, MicroSD Card, Voucher
- :
- -
Technical Documents (2)
Product Overview
- 32G HBM memory
- 112G PAM4 transceivers
- QSFP28 and QSFP-DD connectors for optical communication
- PCIe® Gen5x8 and Gen3/4 x16 support
- 32GB (2x 16 GB), 72-bit DDR4 DIMM
- FMC+ connector with 8 GTYPs and 68 user-defined signals
- System Controller with BEAM (web-based GUI user interface application)
- Height is 24.651cm, length is 21.961cm, thickness is 1.6652mm ±8%
- Power-on reset
- 180W (12V) Power Supply, Operating Environmental Temperature 0◦C to +45◦C
Contents
VHK158 evaluation board, Two Ethernet cables, MicroSD card, 180W power supply, USB type C cable, QSFP28 loopback module, QSFP-DD loopback module, Viv ado™ design suit voucher.
Footnotes
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,601,767.85 (¥2,861,944.64) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.