Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,967.09 (¥2,163.799) |
| 10+ | ¥1,599.28 (¥1,759.208) |
| 25+ | ¥1,401.6 (¥1,541.76) |
| 50+ | ¥1,311.67 (¥1,442.837) |
| 100+ | ¥1,221.74 (¥1,343.914) |
| 250+ | ¥1,145.82 (¥1,260.402) |
Product Information
Product Overview
S32K312NHT0MPAST is a 32bit microcontroller (MCU) that offers Arm® Cortex®-M7-based MCUs in single, dual and lockstep core configurations. S32K3 family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL D. S32K3 family provides a comprehensive end-to-end solution for development and production. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware, enable firmware over-the-air (FOTA) updates and include ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. Through compatibility with the NXP S32 Automotive Platform, S32K3 family enables seamless software reuse and flexibility across applications in body, zone control and electrification.
- 1-core, Arm Cortex-M7 core, 120MHz max operating frequency
- 2000Kb flash, 192Kb RAM, 1 x I3C, 2 x I²C, 4 x SPI, 8 x UART serial communication
- 77 GPIO, 6 CAN FD, 8 LIN, AEC-Q100 grade 1 qualified
- Supply voltage range from 2.7 to 5.5V, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC), single precision floating point unit (FPU)
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Cyclic redundancy check (CRC) module, 120bit unique identification (ID) number
- 32bit real time counter (RTC) with autonomous periodic interrupt (API) function
- Full cross triggering support for ADC / timer (BCTU)
- Operating temperature range from -40°C to 125°C, 100-pin HDQFP package
Technical Specifications
S32K3 Family S32K312 Series Microcontrollers
32 bit
2MB
HDQFP
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART
24Channels
2.97V
-40°C
Surface Mount
S32K312
No SVHC (27-Jun-2024)
ARM Cortex-M7F
120MHz
100Pins
77I/O's
192KB
12Bit
5.5V
125°C
S32K3
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate