You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S32K396EHT1MKUST

ARM MCU, S32K3 Family S32K396 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 320 MHz, 6 MB

NXP S32K396EHT1MKUST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S32K396EHT1MKUST
Order Code:
4445662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S32K3 Family S32K396 Series Microcontrollers
Technical Datasheet:
S32K396EHT1MKUST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32K3 Family S32K396 Series Microcontrollers)

See all from this product range

Product Overview

S32K396EHT1MKUST is an automotive general-purpose microcontroller. This microcontroller, based on the Arm® Cortex®-M series core, offers scalability, high-performance and low-power consumption tailored for applications in body, zone control, and electrification. S32K MCUs provide functional safety and embedded security compliant to ASIL B/D levels, adaptable to both AUTOSAR® and non-AUTOSAR applications. S32K MCUs are supported by a minimum of 15 years of product longevity and a comprehensive, third-party software and tools ecosystem.
  • Automotive 32 bit MCU/MPU, general purpose MCU
  • 1x M7 LS core + 2x M7 split-lock cores + DSP + dual eTPU (core platform)
  • 6M P-flash, 100Mbps ethernet MAC
  • Three Arm® Cortex®-M7 cores CPU core, one lockstep core pair and Two split-lock configurable cores
  • 320MHz core frequency, 6Mb program flash memory
  • 128Kb data flash memory, 800 (including 64Kb standby RAM and 288Kb TCM) total RAM
  • 64Kb standby RAM, HSE-B security, 6 FlexCAN instances
  • Zipwire instances, QuadSPI instances, (6) LPSPI instances, (2) I²C instances
  • Access control, memory protection, and peripheral isolation
  • Ambient temperature range from -40°C to 125°C, 176-pins LQPF package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32K3 Family S32K396 Series Microcontrollers

:
ARM Cortex-M7F

:
32 bit

:
320MHz

:
6MB

:
176Pins

:
LQFP-EP

:
144I/O's

:
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART

:
800KB

:
69Channels

:
12Bit

:
2.97V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
S32K3

:
S32K396

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

198 In stock Need more?

198 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,621.49 (¥6,183.64 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥5,621.49 (¥6,183.64)
5+ ¥5,541.67 (¥6,095.84)
10+ ¥5,461.84 (¥6,008.02)
25+ ¥5,382.01 (¥5,920.21)
50+ ¥5,315.03 (¥5,846.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --