You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTA ELECTRONICS DRF-24V960W3GBA
AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 960 W, 24 V, 40 A
New
- Manufacturer:
- DELTA ELECTRONICS DELTA ELECTRONICS
- Manufacturer Part No:
- DRF-24V960W3GBA
- Order Code:
- 4414152
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DRF-24V960W3GBA Datasheet
Product Range Selector (Force-GT DRF-960W Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0
- :
- 1 Output
- :
- 960W
- :
- 24V
- :
- 40A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 320V AC to 575V AC, 340V AC to 575V AC
- :
- Adjustable, Fixed
- :
- Force-GT DRF-960W Series
Technical Documents (1)
Product Overview
- Input voltage is 3 x 320 to 575VAC, typical efficiency at 100% load is 94.5% at 3 x 400VAC
- Rated output voltage is 24VDC, rated output current is 40A, rated output power is 960W (max)
- Three phase, general type, screw terminal, delta standard
- Universal AC input voltage range, built-in constant current circuit for charging applications
- Full load operating temperature up to 55°C, cold start at -40°C, ultra-slim design
- Reduced no-load power consumption, built-in DC OK relay and LED indicator
- Conformal coating on PCBAs to protect against common dust and pollutants
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -25°C to +70°C (-40°C cold start)
- Dimension is (H x W x D) 123.952mm x 109.982mm x 128.778mm
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥57,145.42 (¥62,859.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.