You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVIN ARNOUX CA773 IP2X
Voltage Tester, 12V to 1kV, LED, -15 °C, 45 °C
- Manufacturer:
- CHAUVIN ARNOUX CHAUVIN ARNOUX
- Manufacturer Part No:
- CA773 IP2X
- Order Code:
- 4412410
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- CA773 IP2X Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V to 1kV
- :
- LED
- :
- -15°C
- :
- 45°C
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Voltage detection, LED display + backlit digital display: 12VAC ≤ U ≤ 1000VAC, 12VDC ≤ U ≤ 1400VDC
- Stray voltage detection
- Unipolar phase detection (a single contact)
- Two-pole phase-sequence testing with 2-wire method = a third hand is not required
- Continuity test with audible and visual indication (R
100 ohm) - Extended continuity test with visual indication for R
0.5ohm to 2.999Kohm - RCD trip test, full autotest, IP65 rating
- Complies with EN 61243-3 & IEC 61010 1000V CAT IV
- Climatic conditions: -15°C to +45°C (class N), battery life
2,500 x 10s measurements - Removable lead and test probe
Contents
CA 773 IP2X, 1 operating manual in 5 languages, 2 x 1.5 V LR06/AA batteries, 1 set of IP2X removable test probes Ø 4mm, 1 hook and loop strap.
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥48,074.78 (¥52,882.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.